Part Details for PWR221-2FB1000J by Bourns Inc
Overview of PWR221-2FB1000J by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221-2FB1000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR221-2FB1000J
|
Avnet Abacus | Res Thick Film 100 Ohm 5% 1.5W 100ppm/C Epoxy/PPS TO-221 RDL Thru-Hole Tube (Alt: PWR221-2FB1000J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR221-2FB1000J
PWR221-2FB1000J CAD Models
PWR221-2FB1000J Part Data Attributes:
|
PWR221-2FB1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221-2FB1000J
Bourns Inc
RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 5%, 100ppm, 100ohm, THROUGH HOLE MOUNT, TO-221, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | POWER DISSIPATED WITH HEATSINK: 30W | |
JESD-609 Code | e3 | |
Manufacturer Series | PWR221F | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% |