Part Details for PWR221T-30-1000F by Bourns Inc
Overview of PWR221T-30-1000F by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221T-30-1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6733
|
Newark | Res, Thick Film, 100R, 1%, 30W, To-220, Resistance:100Ohm, Product Range:Pwr221T-30 Series, Power Rating:30W, Resistor Technology:Thick Film, Resistor Case/Package:To-220, Resistance Tolerance:± 1%, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns PWR221T-30-1000F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$2.5000 / $5.0600 | Buy Now |
DISTI #
PWR221T-30-1000F-ND
|
DigiKey | RES 100 OHM 1% 30W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3433 In Stock |
|
$2.5325 / $5.2300 | Buy Now |
DISTI #
PWR221T-30-1000F
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-1000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4875 / $2.8258 | Buy Now |
DISTI #
652-PWR221T-30-1000F
|
Mouser Electronics | Thick Film Resistors - Through Hole Pwr Resistor 1% 100 Ohms -55Cto150C RoHS: Compliant | 336 |
|
$2.2400 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
780 In Stock |
|
$2.4900 / $3.2500 | Buy Now |
DISTI #
PWR221T-30-1000F
|
TTI | Thick Film Resistors - Through Hole Pwr Resistor 1% 100 Ohms -55Cto150C pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3650 In Stock |
|
$2.4900 / $3.1600 | Buy Now |
DISTI #
PWR221T-30-1000F
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-1000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4875 / $2.8258 | Buy Now |
DISTI #
PWR221T-30-1000F
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-1000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4875 / $2.8258 | Buy Now |
DISTI #
PWR221T-30-1000F
|
Avnet Abacus | Resistor, 100 Ohm, � 1%, 30 W, TO-220, Thick Film, High Power (Alt: PWR221T-30-1000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2328269
|
element14 Asia-Pacific | RESISTOR THICK FILM, 100 OHM, 1%, TO220 RoHS: Compliant Min Qty: 1 Container: Each | 117 |
|
$2.6200 / $5.1079 | Buy Now |
Part Details for PWR221T-30-1000F
PWR221T-30-1000F CAD Models
PWR221T-30-1000F Part Data Attributes
|
PWR221T-30-1000F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-1000F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 30W, 100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |