-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 30W, 10000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6734
|
Newark | Res, Thick Film, 10K, 1%, 30W, To-220, Resistance:10Kohm, Product Range:Pwr221T-30 Series, Power Rating:30W, Resistor Technology:Thick Film, Resistor Case/Package:To-220, Resistance Tolerance:± 1%, Product Length:10.41Mm |Bourns PWR221T-30-1002F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.0500 | Buy Now |
DISTI #
PWR221T-30-1002F-ND
|
DigiKey | RES 10K OHM 1% 30W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7615 / $5.7000 | Buy Now |
DISTI #
PWR221T-30-1002F
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-1002F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 100 |
|
$2.7125 / $3.0814 | Buy Now |
DISTI #
06X6734
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 30 W, TO-220, Thick Film, High Power - Bulk (Alt: 06X6734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$2.7100 / $4.0400 | Buy Now |
DISTI #
652-PWR221T-30-1002F
|
Mouser Electronics | Thick Film Resistors - Through Hole Pwr Resistor 1% 10 kOhms -55Cto150C RoHS: Compliant | 0 |
|
$2.7600 / $5.0800 | Order Now |
|
Onlinecomponents.com | Res Thick Film 10K Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
200 In Stock |
|
$2.8700 / $5.1300 | Buy Now |
DISTI #
PWR221T-30-1002F
|
TTI | Thick Film Resistors - Through Hole Pwr Resistor 1% 10 kOhms -55Cto150C pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.7100 / $3.0500 | Buy Now |
DISTI #
PWR221T-30-1002F
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-1002F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 100 |
|
$2.7125 / $3.0814 | Buy Now |
DISTI #
06X6734
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 30 W, TO-220, Thick Film, High Power - Bulk (Alt: 06X6734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$2.7100 / $4.0400 | Buy Now |
DISTI #
PWR221T-30-1002F
|
TME | Resistor: thick film, THT, TO220, 10kΩ, 30W, ±1%, -55÷150°C Min Qty: 1 | 0 |
|
$4.7700 / $6.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR221T-30-1002F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-1002F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 30W, 10000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |