Part Details for PWR221T-30-1100J by Bourns Inc
Overview of PWR221T-30-1100J by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221T-30-1100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PWR221T-30-1100J-ND
|
DigiKey | POWER RESISTOR 5% Min Qty: 300 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0243 | Buy Now |
DISTI #
PWR221T-30-1100J
|
Avnet Americas | Through Hole Resistor, 110 Ohm, ± 5%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-1100J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4625 / $2.7974 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |