Part Details for PWR221T-30-2502J by Bourns Inc
Overview of PWR221T-30-2502J by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129953-B02502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 2.5m, 4 pair, 8 column, single pair cable assembly | |
10129953-A02502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 2.5m, 4 pair, 8 column, single pair cable assembly | |
10129954-A02502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 2.5m, 4 pair, 8 column, ribbonized cable assembly |
Price & Stock for PWR221T-30-2502J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6640
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR221T-30-2502J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
118-PWR221T-30-2502J-ND
|
DigiKey | RES 25K OHM 5% 30W TO220 Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4997 | Buy Now |
DISTI #
PWR221T-30-2502J
|
Avnet Americas | Resistor Power Thick Film 25k Ohm 5% 30W ?100ppm/?C 2-Pin TO-220 Tube - Rail/Tube (Alt: PWR221T-30-2502J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0625 / $2.3430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $2.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1100 / $2.8000 | Buy Now |
Part Details for PWR221T-30-2502J
PWR221T-30-2502J CAD Models
PWR221T-30-2502J Part Data Attributes
|
PWR221T-30-2502J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-2502J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 25000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4112,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |