Part Details for PWR221T-30-2R20F by Bourns Inc
Overview of PWR221T-30-2R20F by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221T-30-2R20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6738
|
Newark | Through Hole Current Sense Resistor, Aec-Q200 Pwr221T-30 Series, 2.2 Ohm, 30 W, - 1%, 250 V Rohs Compliant: Yes |Bourns PWR221T-30-2R20F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 536 |
|
$3.3200 / $5.9000 | Buy Now |
DISTI #
PWR221T-30-2R20F-ND
|
DigiKey | RES 2.2 OHM 1% 30W TO220-2 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
913 In Stock |
|
$3.1179 / $6.4300 | Buy Now |
DISTI #
PWR221T-30-2R20F
|
Avnet Americas | Resistor, 2.2 Ohm, ± 1%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-2R20F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.0625 / $3.4790 | Buy Now |
DISTI #
652-PWR221T-30-2R20F
|
Mouser Electronics | Thick Film Resistors - Through Hole Pwr Resistor 1% 2.2 Ohms -55Cto150C RoHS: Compliant | 3526 |
|
$3.1100 / $6.2500 | Buy Now |
DISTI #
71279434
|
RS | POWER RESISTOR 1% | Bourns PWR221T-30-2R20F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 / $3.4000 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2.2 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
350 In Stock |
|
$2.8100 / $4.5600 | Buy Now |
DISTI #
77794844
|
Verical | Res Thick Film 2.2 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 350 |
|
$3.7050 / $5.9280 | Buy Now |
DISTI #
PWR221T-30-2R20F
|
TTI | Thick Film Resistors - Through Hole Pwr Resistor 1% 2.2 Ohms -55Cto150C pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.0600 / $3.4500 | Buy Now |
DISTI #
PWR221T-30-2R20F
|
TME | Resistor: thick film, THT, TO220, 2.2Ω, 30W, ±1%, -55÷150°C Min Qty: 1 | 0 |
|
$4.0300 / $5.5700 | RFQ |
DISTI #
PWR221T-30-2R20F
|
Avnet Abacus | Resistor, 2.2 Ohm, � 1%, 30 W, TO-220, Thick Film, High Power (Alt: PWR221T-30-2R20F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR221T-30-2R20F
PWR221T-30-2R20F CAD Models
PWR221T-30-2R20F Part Data Attributes
|
PWR221T-30-2R20F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-2R20F
Bourns Inc
RES,RADIAL,THICK FILM,2.2 OHMS,1% +/-TOL,-100,100PPM TC,4112 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, 4112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% |