There are no models available for this part yet.
Overview of PWR221T-30-75R0J by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PWR221T-30-75R0J by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y9935
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR221T-30-75R0J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.5500 | Buy Now | |
DISTI #
PWR221T-30-75R0J-ND
|
DigiKey | RES 75 OHM 5% 30W TO220-2 Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0149 | Buy Now | |
DISTI #
PWR221T-30-75R0J
|
Avnet Americas | Resistor, 75 Ohm, ± 5%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-75R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4875 / $2.8258 | Buy Now | |
DISTI #
652-PWR221T-30-75R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole Pwr Resistor 5% 75 Ohms -55Cto150C | 0 |
|
$2.5100 / $2.9500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $3.9800 | Buy Now | ||
DISTI #
PWR221T-30-75R0J
|
Avnet Abacus | Resistor, 75 Ohm, � 5%, 30 W, TO-220, Thick Film, High Power (Alt: PWR221T-30-75R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.7300 / $3.9800 | Buy Now |
CAD Models for PWR221T-30-75R0J by Bourns Inc
Part Data Attributes for PWR221T-30-75R0J by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.72 mm
|
Lead Length
|
13.72 mm
|
Lead Spacing
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
14.6 mm
|
Package Length
|
10.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
35 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Related Parts for PWR221T-30-75R0J
-
CRCW06030000ZSTAFixed Resistors
-
T495D227K010ATE100Fixed Capacitors
-
M80-5102042Headers and Edge Type Connectors
-
SBRT25U60SLP-13Rectifier Diodes
-
FDS4935APower Field-Effect Transistors
-
PIC12C509A-04I/SMMicrocontrollers
-
450-3326-01-03-00Terminals and Terminal Blocks
-
LR8N8-GLinear Regulator ICs
-
LM2575S-3.3/NOPBSwitching Regulator or Controllers