-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,RADIAL,THICK FILM,8.2 OHMS,1% +/-TOL,-100,100PPM TC,4112 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6750
|
Newark | Res, Thick Film, 8R2, 1%, 30W, To-220, Resistance:8.2Ohm, Product Range:Pwr221T-30 Series, Power Rating:30W, Resistor Technology:Thick Film, Resistor Case/Package:To-220, Resistance Tolerance:± 1%, Product Length:10.41Mm Rohs Compliant: Yes |Bourns PWR221T-30-8R20F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$2.7000 / $5.5200 | Buy Now |
DISTI #
PWR221T-30-8R20F-ND
|
DigiKey | RES 8.2 OHM 1% 30W TO220-2 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
398 In Stock |
|
$2.7361 / $5.6500 | Buy Now |
DISTI #
652-PWR221T-30-8R20F
|
Mouser Electronics | Thick Film Resistors - Through Hole Pwr Resistor 1% 8.2 Ohms -55Cto150C RoHS: Compliant | 74 |
|
$2.7400 / $5.6500 | Buy Now |
DISTI #
71279437
|
RS | POWER RESISTOR 1% | Bourns PWR221T-30-8R20F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $3.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 8.2 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
246 In Stock |
|
$2.8200 / $4.5000 | Buy Now |
DISTI #
51503670
|
Verical | Res Thick Film 8.2 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 1741 | Americas - 200 |
|
$4.6814 / $5.9603 | Buy Now |
DISTI #
PWR221T-30-8R20F
|
TTI | Thick Film Resistors - Through Hole Pwr Resistor 1% 8.2 Ohms -55Cto150C pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.6900 / $2.9900 | Buy Now |
DISTI #
PWR221T-30-8R20F
|
TME | Resistor: thick film, THT, TO220, 8.2Ω, 30W, ±1%, -55÷150°C Min Qty: 1 | 9 |
|
$4.5900 / $6.1300 | Buy Now |
DISTI #
Bourns PWR221T-30-8R20F
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now | |
DISTI #
2328293
|
element14 Asia-Pacific | RESISTOR THICK FILM, 8.2OHM, 1%, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 254 |
|
$2.8540 / $5.5973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR221T-30-8R20F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-8R20F
Bourns Inc
RES,RADIAL,THICK FILM,8.2 OHMS,1% +/-TOL,-100,100PPM TC,4112 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% |