PWR221T-30-R050J
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 30W, 0.05ohm, 250V, 5% +/-Tol, -600,600ppm/Cel, 4112

Overview of PWR221T-30-R050J by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PWR221T-30-R050J by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X6721
Newark Through Hole Current Sense Resistor, Aec-Q200 Pwr221T-30 Series, 0.05 Ohm, 30 W, - 5%, 250 V Rohs Compliant: Yes |Bourns PWR221T-30-R050J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 326
  • 1 $5.0500
  • 10 $4.5000
  • 25 $4.4200
  • 50 $3.9000
  • 100 $3.7100
$3.7100 / $5.0500 Buy Now
DISTI # 81AC9650
Newark Power Resistor 5% |Bourns PWR221T-30-R050J RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.6300
  • 100 $2.9800
$2.9800 / $3.6300 Buy Now
DISTI # PWR221T-30-R050J-ND
DigiKey RES 0.05 OHM 5% 30W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube 1124
In Stock
  • 1 $4.8600
  • 10 $4.3300
  • 25 $4.2492
  • 50 $3.7434
  • 100 $3.5625
$3.5625 / $4.8600 Buy Now
DISTI # PWR221T-30-R050J
Avnet Americas Resistor, 50 Milliohms, ± 5%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-R050J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 300 $4.0470
  • 400 $3.9615
  • 700 $3.8760
  • 1,500 $3.7905
  • 3,000 $3.7050
  • 15,000 $3.6195
  • 30,000 $3.5625
$3.5625 / $4.0470 Buy Now
DISTI # 652-PWR221T-30-R050J
Mouser Electronics Thick Film Resistors - Through Hole Pwr Resistor 5% 50 mOhms -55Cto150C RoHS: Compliant 551
  • 1 $4.8600
  • 10 $4.3300
  • 25 $4.2500
  • 50 $3.7400
  • 100 $3.5600
$3.5600 / $4.8600 Buy Now
Onlinecomponents.com Res Thick Film 0.05 Ohm 5% 2.25/30W ±600ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant 0
  • 75 $5.7000
  • 150 $4.2800
  • 225 $3.9900
  • 300 $3.9100
$3.9100 / $5.7000 Buy Now
DISTI # 53704480
Verical Res Thick Film 0.05 Ohm 5% 2.25/30W ±600ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2049 Americas - 4
  • 2 $3.9610
  • 10 $3.6940
  • 25 $3.6380
  • 50 $3.3890
  • 100 $3.2730
$3.2730 / $3.9610 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 30W, 0.05OHM, 250V, 5% +/-TOL, THROUGH HOLE MOUNT 5
Buy Now
DISTI # PWR221T-30-R050J
TTI Thick Film Resistors - Through Hole Pwr Resistor 5% 50 mOhms -55Cto150C pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 300
In Stock
  • 50 $3.6800
  • 100 $3.5600
$3.5600 / $3.6800 Buy Now
DISTI # PWR221T-30-R050J
TME Resistor: thick film, THT, TO220, 50mΩ, 30W, ±5%, -55÷150°C Min Qty: 300 0
  • 300 $3.0600
$3.0600 RFQ
DISTI # PWR221T-30-R050J
Avnet Abacus Resistor, 50 Milliohms, � 5%, 30 W, TO-220, Thick Film, High Power (Alt: PWR221T-30-R050J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134601338245
Chip1Stop Through Hole Resistor RoHS: Compliant 4
  • 1 $4.2500
$4.2500 Buy Now
Master Electronics Res Thick Film 0.05 Ohm 5% 2.25/30W ±600ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant 0
  • 75 $5.7000
  • 150 $4.2800
  • 225 $3.9900
  • 300 $3.9100
$3.9100 / $5.7000 Buy Now

CAD Models for PWR221T-30-R050J by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PWR221T-30-R050J by Bourns Inc

PWR221T-30-R050J
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
FREE AIR POWER : 2.25W
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.72 mm
Lead Length
12.7 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
16.26 mm
Package Length
10.41 mm
Package Style
Radial
Package Width
3.18 mm
Packing Method
TUBE
Rated Power Dissipation (P)
30 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
0.05 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. PWR221T-30-R050J
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 30W, 0.05ohm, 250V, 5% +/-Tol, -600,600ppm/Cel, 4112
    VS

Related Parts for PWR221T-30-R050J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR221T-30-R050J by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR221T-30-R050J by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR221T-30-R050J would you like to use for your alert(s)?
  • Please alert me when PWR221T-30-R050J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR221T-30-R050J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR221T-30-R050J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR221T-30-R050J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR221T-30-R050J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR221T-30-R050J by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: