Part Details for PWR221T-50-1302F by Bourns Inc
Overview of PWR221T-50-1302F by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A11302FT#X9 | Renesas Electronics Corporation | Power Supply ICs for R-Car |
Price & Stock for PWR221T-50-1302F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PWR221T-50-1302F-ND
|
DigiKey | RES 13K OHM 1% 50W TO220 Min Qty: 300 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8270 | Buy Now |