-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 50W, 25ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5754
|
Newark | Res, 25R, 5%, 50W, To-220, Thick Film, Resistance:25Ohm, Product Range:Pwr221T-50 Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns PWR221T-50-25R0J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.6500 | Buy Now |
DISTI #
PWR221T-50-25R0J-ND
|
DigiKey | RES 25 OHM 5% 50W TO220 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
259 In Stock |
|
$2.6088 / $5.3800 | Buy Now |
DISTI #
PWR221T-50-25R0J
|
Avnet Americas | Resistor, 25 Ohm, ± 5%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-50-25R0J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.5625 / $2.9110 | Buy Now |
DISTI #
652-PWR221T-50-25R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole 50W 25 ohms 5% RoHS: Compliant | 253 |
|
$2.6200 / $5.3900 | Buy Now |
DISTI #
71530871
|
RS | Resistor, TH TO220 25 ? 5% 50W | Bourns PWR221T-50-25R0J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $2.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $4.1000 | Buy Now |
DISTI #
PWR221T-50-25R0J
|
Avnet Abacus | Resistor, 25 Ohm, � 5%, 50 W, TO-220, Thick Film, High Power (Alt: PWR221T-50-25R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8100 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR221T-50-25R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-50-25R0J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 50W, 25ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | TO-220 | |
Package Width | 3.18 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |