Part Details for PWR221T-50-47R0F by Bourns Inc
Overview of PWR221T-50-47R0F by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221T-50-47R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PWR221T-50-47R0F-ND
|
DigiKey | RES 47 OHM 1% 50W TO220 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
198 In Stock |
|
$2.3747 / $4.9000 | Buy Now |
Part Details for PWR221T-50-47R0F
PWR221T-50-47R0F CAD Models
PWR221T-50-47R0F Part Data Attributes
|
PWR221T-50-47R0F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-50-47R0F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 47ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, T0-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | TO-220 | |
Package Width | 3.18 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |