Part Details for PWR247T-100-1R00F by Bourns Inc
Overview of PWR247T-100-1R00F by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR247T-100-1R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR247T-100-1R00F-ND
|
DigiKey | RES 1 OHM 1% 100W TO247 Lead time: 11 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
PWR247T-100-1R00F
|
Avnet Americas | Resistor, 1 Ohm, ± 1%, 100 W, TO-247, Thick Film, High Power - Rail/Tube (Alt: PWR247T-100-1R00F) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Tube | 0 |
|
$4.8250 / $5.4812 | Buy Now |
DISTI #
71101201
|
RS | Power Resistor, TO-247 housing,1R00 1% 100W, PWR247T-100 Series | Bourns PWR247T-100-1R00F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $6.6000 | RFQ |
|
Onlinecomponents.com | RES TH TO247 1R00 1% 100W RoHS: Compliant | 0 |
|
$4.9300 / $6.5600 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | 111 |
|
$8.1444 / $14.8080 | Buy Now | |
DISTI #
PWR247T-100-1R00F
|
Avnet Americas | Resistor, 1 Ohm, ± 1%, 100 W, TO-247, Thick Film, High Power - Rail/Tube (Alt: PWR247T-100-1R00F) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Tube | 0 |
|
$4.8250 / $5.4812 | Buy Now |
|
Master Electronics | RES TH TO247 1R00 1% 100W RoHS: Compliant | 0 |
|
$4.9300 / $6.5600 | Buy Now |
Part Details for PWR247T-100-1R00F
PWR247T-100-1R00F CAD Models
PWR247T-100-1R00F Part Data Attributes:
|
PWR247T-100-1R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR247T-100-1R00F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 100W, 1ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-247 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Lead Diameter | 0.81 mm | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.7 mm | |
Package Style | Radial | |
Package Width | 15.75 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |