Part Details for PWR2615W1000FE by Bourns Inc
Overview of PWR2615W1000FE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PWR2615W1000FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5755
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR2615W1000FE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
PWR2615W1000FE-ND
|
DigiKey | RES 100 OHM 1% 1W 2615 Min Qty: 2000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6302 | Buy Now |
DISTI #
PWR2615W1000FE
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 1 W, 2615 [6640 Metric], Wirewound, Power - Tape and Reel (Alt: PWR2615W1000FE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6816 | Buy Now |
DISTI #
652-PWR2615W1000FE
|
Mouser Electronics | Wirewound Resistors - SMD RESISTOR, FIXED, POWER RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6020 / $0.6860 | Buy Now |
DISTI #
PWR2615W1000FE
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 1 W, 2615 [6640 Metric], Wirewound, Power - Tape and Reel (Alt: PWR2615W1000FE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6020 / $0.6860 | Buy Now |
Part Details for PWR2615W1000FE
PWR2615W1000FE CAD Models
PWR2615W1000FE Part Data Attributes
|
PWR2615W1000FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR2615W1000FE
Bourns Inc
Fixed Resistor, Wire Wound, 1W, 100ohm, 58V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 58 V |