Part Details for PWR2615W33R0F by Bourns Inc
Overview of PWR2615W33R0F by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PWR2615W33R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR2615W33R0F-ND
|
DigiKey | RES SMD 33 OHM 1% 1W 2615 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PWR2615W33R0F
|
Avnet Americas | Res Wirewound 2615 33 Ohm 1% 1W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: PWR2615W33R0F) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-PWR2615W33R0F
|
Mouser Electronics | Wirewound Resistors - SMD 33 ohm 1% RoHS: Compliant | 0 |
|
$0.6030 / $1.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $0.7630 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6190 / $0.7630 | Buy Now |
Part Details for PWR2615W33R0F
PWR2615W33R0F CAD Models
PWR2615W33R0F Part Data Attributes
|
PWR2615W33R0F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR2615W33R0F
Bourns Inc
RESISTOR, FIXED, POWER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 58 V |