Part Details for PWR2615WR047F by Bourns Inc
Overview of PWR2615WR047F by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PWR2615WR047F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6632
|
Newark | Resistor, Fixed, Power /Bulk, Bag Packaging |Bourns PWR2615WR047F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PWR2615WR047F
|
Avnet Americas | SMD Chip Resistor, 47 Milliohm, ± 1%, 1 W, 2615 [6639 Metric], Wire Wound - Bulk (Alt: PWR2615WR047F) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
PWR2615WR047F
|
Avnet Abacus | SMD Chip Resistor, 47 Milliohm, � 1%, 1 W, 2615 [6639 Metric], Wire Wound (Alt: PWR2615WR047F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR2615WR047F
PWR2615WR047F CAD Models
PWR2615WR047F Part Data Attributes
|
PWR2615WR047F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR2615WR047F
Bourns Inc
SMD Power Resistors 1W 0.047ohms 1%
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 58 V |