Part Details for PWR2615WR050F by Bourns Inc
Overview of PWR2615WR050F by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR2615WR050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6634
|
Newark | Resistor, Fixed, Power /Bulk, Bag Packaging |Bourns PWR2615WR050F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.9160 | Buy Now |
DISTI #
PWR2615WR050F-ND
|
DigiKey | RES 0.05 OHM 1% 1W 2615 Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7878 | Buy Now |
DISTI #
PWR2615WR050F
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 1 W, 2615 [6640 Metric], Wirewound - Bulk (Alt: PWR2615WR050F) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-PWR2615WR050F
|
Mouser Electronics | Wirewound Resistors - SMD 1W 0.050ohms 1% RoHS: Compliant | 0 |
|
$0.7010 / $1.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6620 / $0.8270 | Buy Now |
DISTI #
PWR2615WR050F
|
Avnet Abacus | SMD Chip Resistor, 50 MOhm, � 1%, 1 W, 2615 [6640 Metric], Wirewound (Alt: PWR2615WR050F) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6620 / $0.8270 | Buy Now |