Part Details for PWR2615WR050J by Bourns Inc
Overview of PWR2615WR050J by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR2615WR050J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6636
|
Newark | Resistor, Fixed, Power /Bulk, Bag Packaging |Bourns PWR2615WR050J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.8800 | Buy Now |
DISTI #
PWR2615WR050J-ND
|
DigiKey | RES 0.05 OHM 5% 1W 2615 Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7575 | Buy Now |
DISTI #
PWR2615WR050J
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 5%, 1 W, 2615 [6640 Metric], Wirewound - Bulk (Alt: PWR2615WR050J) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
652-PWR2615WR050J
|
Mouser Electronics | Wirewound Resistors - SMD .05 ohm 5% RoHS: Compliant | 0 |
|
Order Now |
Part Details for PWR2615WR050J
PWR2615WR050J CAD Models
PWR2615WR050J Part Data Attributes:
|
PWR2615WR050J
Bourns Inc
Buy Now
|
Compare Parts:
PWR2615WR050J
Bourns Inc
|
Samacsys Manufacturer | Bourns |