Part Details for PWR2615WR150JE by Bourns Inc
Overview of PWR2615WR150JE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR2615WR150JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6643
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR2615WR150JE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7650 | Buy Now |
DISTI #
PWR2615WR150JE-ND
|
DigiKey | RES 0.15 OHM 5% 1W 2615 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 | Buy Now |
DISTI #
PWR2615WR150JE
|
Avnet Americas | SMD Chip Resistor, 150 Milliohm, ± 5%, 1 W, 2615 [6639 Metric], Wire Wound - Tape and Reel (Alt: PWR2615WR150JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
652-PWR2615WR150JE
|
Mouser Electronics | Wirewound Resistors - SMD .15 ohm 5% RoHS: Compliant | 0 |
|
$0.6430 / $0.6650 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
PWR2615WR150JE
|
Avnet Americas | SMD Chip Resistor, 150 Milliohm, ± 5%, 1 W, 2615 [6639 Metric], Wire Wound - Tape and Reel (Alt: PWR2615WR150JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
Part Details for PWR2615WR150JE
PWR2615WR150JE CAD Models
PWR2615WR150JE Part Data Attributes:
|
PWR2615WR150JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR2615WR150JE
Bourns Inc
Fixed Resistor, Wire Wound, 1W, 0.15ohm, 58V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2615 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 58 V |
Alternate Parts for PWR2615WR150JE
This table gives cross-reference parts and alternative options found for PWR2615WR150JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR2615WR150JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR2615NR150J | Fixed Resistor, Wire Wound, 1W, 0.15ohm, 58V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2615, CHIP | Bourns Inc | PWR2615WR150JE vs PWR2615NR150J |