-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 150ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4041
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9883
|
Newark | Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-20-1500JE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.5000 | Buy Now |
DISTI #
PWR263S-20-1500JECT-ND
|
DigiKey | RES SMD 150 OHM 5% 20W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
471 In Stock |
|
$1.9250 / $4.0400 | Buy Now |
DISTI #
PWR263S-20-1500JE
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-1500JE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9250 / $2.1868 | Buy Now |
DISTI #
652-PWR263S201500JE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 498 |
|
$1.9200 / $4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.2000 | Buy Now |
DISTI #
PWR263S-20-1500JE
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-1500JE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-20-1500JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-1500JE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 150ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4041
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |