Part Details for PWR263S-20-2R00J by Bourns Inc
Overview of PWR263S-20-2R00J by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-20-2R00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4554
|
Newark | Resistor, Thick Film, 2 Ohm, 20W, 5%, Resistance:2Ohm, Resistance Tolerance:± 5%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr263S-20 Series Rohs Compliant: Yes |Bourns PWR263S-20-2R00J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.4800 | Buy Now |
DISTI #
PWR263S-20-2R00J-ND
|
DigiKey | RES SMD 2 OHM 5% 20W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
34 In Stock |
|
$1.7000 / $3.8500 | Buy Now |
DISTI #
PWR263S-20-2R00J
|
Avnet Americas | SMD Chip Resistor, 2 Ohm, ± 5%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-2R00J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $1.9312 | Buy Now |
DISTI #
652-PWR263S-20-2R00J
|
Mouser Electronics | Thick Film Resistors - SMD 2ohms 5% 20watts RoHS: Compliant | 72 |
|
$1.7500 / $3.8500 | Buy Now |
DISTI #
70410417
|
RS | Thick Film High Power Resistor, Surface Mount, TO-263,2Ohm +/-5% 20W +/-100ppm/C | Bourns PWR263S-20-2R00J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2 Ohm 5% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
50 In Stock |
|
$1.6800 / $2.1800 | Buy Now |
DISTI #
PWR263S-20-2R00J
|
Avnet Abacus | SMD Chip Resistor, 2 Ohm, � 5%, 20 W, Thick Film, Power (Alt: PWR263S-20-2R00J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600183170
|
Chip1Stop | Res Thick Film 2 Ohm 5% 20W ±100ppm/C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 1 |
|
$2.1400 | Buy Now |
|
Master Electronics | Res Thick Film 2 Ohm 5% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
50 In Stock |
|
$1.6800 / $2.1800 | Buy Now |
Part Details for PWR263S-20-2R00J
PWR263S-20-2R00J CAD Models
PWR263S-20-2R00J Part Data Attributes
|
PWR263S-20-2R00J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-2R00J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 2ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for PWR263S-20-2R00J
This table gives cross-reference parts and alternative options found for PWR263S-20-2R00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR263S-20-2R00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR263S-20-2R00JE | Fixed Resistor, Metal Glaze/thick Film, 20W, 2ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT | Bourns Inc | PWR263S-20-2R00J vs PWR263S-20-2R00JE |