PWR263S-20-3300JE
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 20W, 330ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT

Overview of PWR263S-20-3300JE by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PWR263S-20-3300JE by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76T0667
Newark Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-20-3300JE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.5000
  • 1,000 $2.2100
  • 2,500 $2.0500
$2.0500 / $2.5000 Buy Now
DISTI # 118-PWR263S-20-3300JECT-ND
DigiKey RES SMD 330 OHM 5% 20W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 500
In Stock
  • 1 $4.0400
  • 10 $3.4690
  • 25 $3.3440
  • 50 $3.1108
  • 100 $2.5820
  • 250 $2.3331
  • 500 $2.1387
  • 1,000 $1.9598
  • 2,500 $1.9287
  • 5,000 $1.9250
$1.9250 / $4.0400 Buy Now
DISTI # PWR263S-20-3300JE
Avnet Americas SMD Chip Resistor, 330 Ohm, ± 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-3300JE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 500 $2.1868
  • 1,000 $2.1406
  • 2,000 $2.0944
  • 3,000 $2.0482
  • 4,000 $2.0020
  • 5,000 $1.9558
  • 50,000 $1.9250
$1.9250 / $2.1868 Buy Now
DISTI # 652-PWR263S203300JE
Mouser Electronics Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant 394
  • 1 $4.0500
  • 10 $3.6600
  • 25 $3.3500
  • 100 $2.7300
  • 250 $2.3400
  • 500 $2.1300
  • 1,000 $1.9500
  • 2,500 $1.9200
$1.9200 / $4.0500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $2.1700
  • 1,000 $2.0800
  • 2,500 $2.0300
  • 5,000 $1.9700
  • 7,500 $1.9400
  • 10,000 $1.9200
$1.9200 / $2.1700 Buy Now
DISTI # PWR263S-20-3300JE
Avnet Abacus SMD Chip Resistor, 330 Ohm, � 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-3300JE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $2.1700
  • 1,000 $2.0800
  • 2,500 $2.0300
  • 5,000 $1.9700
  • 7,500 $1.9400
  • 10,000 $1.9200
$1.9200 / $2.1700 Buy Now

CAD Models for PWR263S-20-3300JE by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PWR263S-20-3300JE by Bourns Inc

PWR263S-20-3300JE
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 4140
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
4.5 mm
Package Length
10.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
10.1 mm
Packing Method
TR
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
4140
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. PWR263S-20-3300JE
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 20W, 330ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
    VS

Related Parts for PWR263S-20-3300JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR263S-20-3300JE by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR263S-20-3300JE by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR263S-20-3300JE would you like to use for your alert(s)?
  • Please alert me when PWR263S-20-3300JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR263S-20-3300JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR263S-20-3300JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR263S-20-3300JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR263S-20-3300JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR263S-20-3300JE by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: