Part Details for PWR263S-20-3R00F by Bourns Inc
Overview of PWR263S-20-3R00F by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PWR263S-20-3R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7802
|
Newark | Resistor, Thick Film Power, 3 Ohm, 20W, 1%, Resistance:3Ohm, Resistance Tolerance:± 1%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-20-3R00F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.8000 | Buy Now |
DISTI #
118-PWR263S-20-3R00F-ND
|
DigiKey | RES SMD 3 OHM 1% 20W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8761 / $5.9300 | Buy Now |
DISTI #
PWR263S-20-3R00F
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-3R00F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8250 / $3.2092 | Buy Now |
DISTI #
652-PWR263S-20-3R00F
|
Mouser Electronics | Thick Film Resistors - SMD 3ohms 1% 20watts | 0 |
|
$2.8700 / $5.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $3.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 59 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 56 |
|
$2.6850 / $5.3700 | Buy Now | |
|
Quest Components | 47 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
PWR263S-20-3R00F
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-3R00F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8250 / $3.2092 | Buy Now |
DISTI #
PWR263S-20-3R00F
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-3R00F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8250 / $3.2092 | Buy Now |
Part Details for PWR263S-20-3R00F
PWR263S-20-3R00F CAD Models
PWR263S-20-3R00F Part Data Attributes
|
PWR263S-20-3R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-3R00F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |