Part Details for PWR263S-20-3R00FE by Bourns Inc
Overview of PWR263S-20-3R00FE by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PWR263S-20-3R00FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0665
|
Newark | Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR263S-20-3R00FE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.6700 | Buy Now |
DISTI #
PWR263S-20-3R00FE-ND
|
DigiKey | RES SMD 3 OHM 1% 20W D2PAK Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1386 | Buy Now |
DISTI #
PWR263S-20-3R00FE
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-3R00FE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8250 / $3.2092 | Buy Now |
DISTI #
652-PWR263S203R00FE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 0 |
|
$2.8300 / $2.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $5.8800 | Buy Now |
DISTI #
PWR263S-20-3R00FE
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-3R00FE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8250 / $3.2092 | Buy Now |
DISTI #
PWR263S-20-3R00FE
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-3R00FE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8250 / $3.2092 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8100 / $5.8800 | Buy Now |
|
New Advantage Corporation | RESISTOR, FIXED, 3OHM, 20W, 1% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 475 |
|
$1.8600 / $2.1000 | Buy Now |
Part Details for PWR263S-20-3R00FE
PWR263S-20-3R00FE CAD Models
PWR263S-20-3R00FE Part Data Attributes
|
PWR263S-20-3R00FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-3R00FE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |