Part Details for PWR263S-20-R500J by Bourns Inc
Overview of PWR263S-20-R500J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PWR263S-20-R500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4540
|
Newark | Thick Film Resistor, 0.5 Ohm, 20W, 5%, Resistance:0.5Ohm, Resistance Tolerance:± 5%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr263S-20 Series Rohs Compliant: Yes |Bourns PWR263S-20-R500J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.8100 | Buy Now |
DISTI #
PWR263S-20-R500J-ND
|
DigiKey | RES 0.5 OHM 5% 20W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
42 In Stock |
|
$1.6121 / $5.2900 | Buy Now |
DISTI #
PWR263S-20-R500J
|
Avnet Americas | SMD Chip Resistor, 500 Milliohm, ? 5%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-R500J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9125 / $2.1726 | Buy Now |
DISTI #
652-PWR263S-20-R500J
|
Mouser Electronics | Thick Film Resistors - SMD 0.5ohms 5% 20watts RoHS: Compliant | 52 |
|
$1.9100 / $4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.6000 | Buy Now |
DISTI #
PWR263S-20-R500J
|
Avnet Abacus | SMD Chip Resistor, 500 Milliohm, � 5%, 20 W, Thick Film, Power (Alt: PWR263S-20-R500J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9500 / $2.6000 | Buy Now |
Part Details for PWR263S-20-R500J
PWR263S-20-R500J CAD Models
PWR263S-20-R500J Part Data Attributes
|
PWR263S-20-R500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-R500J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |