Part Details for PWR263S-35-1R00F by Bourns Inc
Overview of PWR263S-35-1R00F by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-1R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0961
|
Newark | Res, Thick Film, 1R, 1%, 35W, To-263, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-35-1R00F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$2.0600 / $4.1000 | Buy Now |
DISTI #
PWR263S-35-1R00F-ND
|
DigiKey | RES SMD 1 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4726 In Stock |
|
$2.0000 / $4.2000 | Buy Now |
DISTI #
PWR263S-35-1R00F
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-1R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
652-PWR263S351R00F
|
Mouser Electronics | Thick Film Resistors - SMD 1Ohms 1% 250V RoHS: Compliant | 326 |
|
$2.0100 / $4.2000 | Buy Now |
DISTI #
70410606
|
RS | Thick Film, Surface Mount, Fixed Resistor, TO-263,1Ohm +/-1% 35W +/-100ppm | Bourns PWR263S-35-1R00F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.9500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
500 In Stock |
|
$1.8200 / $2.8200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 35W, 1OHM, 250V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 4140 | 24 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 35W, 1OHM, 250V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 4140 | 20 |
|
$3.3600 / $5.0400 | Buy Now |
DISTI #
PWR263S-35-1R00F
|
TTI | Thick Film Resistors - SMD 1Ohms 1% 250V pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.0000 / $2.3800 | Buy Now |
DISTI #
PWR263S-35-1R00F
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-1R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.2720 | Buy Now |
Part Details for PWR263S-35-1R00F
PWR263S-35-1R00F CAD Models
PWR263S-35-1R00F Part Data Attributes:
|
PWR263S-35-1R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-1R00F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |