-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6786
|
Newark | Res, Aec-Q200, 200R, To-263, 35W, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-35-2000F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.7800 / $3.4700 | Buy Now |
DISTI #
PWR263S-35-2000F-ND
|
DigiKey | RES SMD 200 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$1.5500 / $3.5100 | Buy Now |
DISTI #
PWR263S-35-2000F
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-2000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $1.7608 | Buy Now |
DISTI #
06X6786
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 35 W, Thick Film, Power - Bulk (Alt: 06X6786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$2.2700 / $3.4700 | Buy Now |
DISTI #
652-PWR263S-35-2000F
|
Mouser Electronics | Thick Film Resistors - SMD 200 ohms 1% Tol 35 Watts RoHS: Compliant | 198 |
|
$1.5500 / $3.4900 | Buy Now |
DISTI #
70410949
|
RS | Thick Film Surface Mount Resistor TO-263,200Ohms 1% 35W +/-100ppm | Bourns PWR263S-35-2000F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.5300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 200 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
150 In Stock |
|
$1.4100 / $2.2900 | Buy Now |
DISTI #
69238006
|
Verical | Res Thick Film 200 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2328 | Americas - 150 |
|
$1.8980 / $2.9770 | Buy Now |
|
Quest Components | 20 |
|
$2.3625 / $3.7800 | Buy Now | |
DISTI #
PWR263S-35-2000F
|
TTI | Thick Film Resistors - SMD 200 ohms 1% Tol 35 Watts pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5500 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-35-2000F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-2000F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |