Part Details for PWR263S-35-5601FE by Bourns Inc
Overview of PWR263S-35-5601FE by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-5601FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9969
|
Newark | Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR263S-35-5601FE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.1100 | Buy Now |
DISTI #
PWR263S-35-5601FE-ND
|
DigiKey | RES SMD 5.6K OHM 1% 35W D2PAK Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8930 | Buy Now |
DISTI #
PWR263S-35-5601FE
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ± 1%, 35 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-35-5601FE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8375 / $2.0874 | Buy Now |
DISTI #
652-PWR263S355601FE
|
Mouser Electronics | Thick Film Resistors - SMD 560KOhms 1% 250V RoHS: Compliant | 0 |
|
$1.8900 / $4.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $3.8200 | Buy Now | |
DISTI #
PWR263S-35-5601FE
|
TTI | Thick Film Resistors - SMD 560KOhms 1% 250V pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.4500 | Buy Now |
DISTI #
PWR263S-35-5601FE
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ± 1%, 35 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-35-5601FE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8375 / $2.0874 | Buy Now |
|
Master Electronics | 0 |
|
$1.8200 / $3.8200 | Buy Now |