There are no models available for this part yet.
Overview of PWR263S-35-56R0J by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PWR263S-35-56R0J by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T9873
|
Newark | Resistor, Thick Film, 56 Ohm, 35W, 5%, Resistance:56Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns PWR263S-35-56R0J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2100 | Buy Now | |
DISTI #
PWR263S-35-56R0J-ND
|
DigiKey | RES SMD 56 OHM 5% 35W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
247 In Stock |
|
$1.5500 / $3.5100 | Buy Now | |
DISTI #
PWR263S-35-56R0J
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-56R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $1.7608 | Buy Now | |
DISTI #
652-PWR263S3556R0J
|
Mouser Electronics | Thick Film Resistors - SMD 56Ohms 5% 250V RoHS: Compliant | 884 |
|
$1.5500 / $3.5100 | Buy Now | |
DISTI #
70410634
|
RS | Thick Film, Surface Mount, Fixed Resistor, TO-263,56Ohm +/-5% 35W +/-100ppm | Bourns PWR263S-35-56R0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $2.0700 | Buy Now | ||
DISTI #
PWR263S-35-56R0J
|
TTI | Thick Film Resistors - SMD 56Ohms 5% 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$1.5700 / $2.4800 | Buy Now | |
DISTI #
PWR263S-35-56R0J
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 5%, 35 W, Thick Film, Power (Alt: PWR263S-35-56R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $2.0700 | Buy Now |
CAD Models for PWR263S-35-56R0J by Bourns Inc
Part Data Attributes for PWR263S-35-56R0J by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.5 mm
|
Package Length
|
10.1 mm
|
Package Style
|
SMT
|
Package Width
|
8.8 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
35 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4035
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
GULL WING
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|