Part Details for PWR263S-35-5R60F by Bourns Inc
Overview of PWR263S-35-5R60F by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-5R60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1008
|
Newark | Res, Thick Film, 5R6, 1%, 35W, To-263, Resistance:5.6Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns PWR263S-35-5R60F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$2.0900 | Buy Now |
DISTI #
PWR263S-35-5R60F-ND
|
DigiKey | RES SMD 5.6 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
194 In Stock |
|
$1.7500 / $5.6300 | Buy Now |
DISTI #
06W1008
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 35 W, Thick Film, Power - Bulk (Alt: 06W1008) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 105 Partner Stock |
|
$2.4800 / $3.7600 | Buy Now |
DISTI #
PWR263S-35-5R60F
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-5R60F) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7500 / $1.9880 | Buy Now |
DISTI #
652-PWR263S355R60F
|
Mouser Electronics | Thick Film Resistors - SMD 5.6Ohms 1% 250V RoHS: Compliant | 24 |
|
$1.7500 / $3.9600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 5.6 Ohm 1% 35W RoHS: Compliant |
550 In Stock |
|
$1.7300 / $2.2400 | Buy Now |
DISTI #
PWR263S-35-5R60F
|
TME | Resistor: thick film, THT, TO263, 5.6Ω, 35W, ±1%, -55÷150°C Min Qty: 1 | 0 |
|
$6.1600 / $8.4400 | RFQ |
DISTI #
PWR263S-35-5R60F
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 1%, 35 W, Thick Film, Power (Alt: PWR263S-35-5R60F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600540940
|
Chip1Stop | Thick Film Resistors - SMD 5.6Ohms 1% 250V RoHS: Compliant | 143 |
|
$1.8730 / $2.4700 | Buy Now |
|
Master Electronics | Res Thick Film 5.6 Ohm 1% 35W RoHS: Compliant |
550 In Stock |
|
$1.7300 / $2.2400 | Buy Now |
Part Details for PWR263S-35-5R60F
PWR263S-35-5R60F CAD Models
PWR263S-35-5R60F Part Data Attributes
|
PWR263S-35-5R60F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-5R60F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 5.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, TO-263, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |