Part Details for PWR3014W47R0JE by Bourns Inc
Overview of PWR3014W47R0JE by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR3014W47R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8110
|
Newark | Surface Mount Wirewound Resistor, Pwr Series, 47 Ohm, 1 W, - 5%, Smd |Bourns PWR3014W47R0JE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.5210 | Buy Now |
DISTI #
PWR3014W47R0JECT-ND
|
DigiKey | RES SMD 47 OHM 5% 1W 3014 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4567 / $1.2000 | Buy Now |
DISTI #
PWR3014W47R0JE
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 5%, 1 W, 3014 [7535 Metric], Wire Wound, High Power - Tape and Reel (Alt: PWR3014W47R0JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4250 / $0.4828 | Buy Now |
DISTI #
652-PWR3014W47R0JE
|
Mouser Electronics | Wirewound Resistors - SMD 47ohms 5% RoHS: Compliant | 0 |
|
$0.4500 / $0.4560 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4316 / $0.5004 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$1.2377 / $1.2931 | Buy Now |
DISTI #
PWR3014W47R0JE
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 5%, 1 W, 3014 [7535 Metric], Wire Wound, High Power - Tape and Reel (Alt: PWR3014W47R0JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4316 / $0.5004 | Buy Now |
Part Details for PWR3014W47R0JE
PWR3014W47R0JE CAD Models
PWR3014W47R0JE Part Data Attributes
|
PWR3014W47R0JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR3014W47R0JE
Bourns Inc
Fixed Resistor, Wire Wound, 1W, 47ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 3014, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.64 mm | |
Package Length | 7.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3014 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 6.856 V |