-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 5.0 OHM 5% 1W WW 3014 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6793
|
Newark | Res, Wirewound, 5R, 5%, 1W, Smd, Resistance:5Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Pwr Series, Voltage Rating:- Rohs Compliant: Yes |Bourns PWR3014W5R00JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6790 / $1.2500 | Buy Now |
DISTI #
PWR3014W5R00JECT-ND
|
DigiKey | RES SMD 5 OHM 5% 1W 3014 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3235 In Stock |
|
$0.4275 / $1.2000 | Buy Now |
DISTI #
PWR3014W5R00JE
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ? 5%, 1 W, 3014 [7518 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR3014W5R00JE) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4250 / $0.4828 | Buy Now |
DISTI #
652-PWR3014W5R00JE
|
Mouser Electronics | Wirewound Resistors - SMD 5ohms 5% RoHS: Compliant | 2350 |
|
$0.4270 / $1.2000 | Buy Now |
DISTI #
71279439
|
RS | RESISTOR, FIXED, POWER | Bourns PWR3014W5R00JE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 3014 5 Ohm 5% 1W ±50ppm/°C Epoxy Resin J-Lead SMD T/R RoHS: Compliant |
1383 In Stock |
|
$0.4149 / $0.5253 | Buy Now |
DISTI #
51528079
|
Verical | Res Wirewound 3014 5 Ohm 5% 1W ±50ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1383 Package Multiple: 1383 Date Code: 1643 | Americas - 1383 |
|
$0.5560 / $0.6208 | Buy Now |
DISTI #
PWR3014W5R00JE
|
TTI | Wirewound Resistors - SMD 5ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.4250 / $0.4420 | Buy Now |
DISTI #
PWR3014W5R00JE
|
Avnet Abacus | SMD Chip Resistor, 5 Ohm, � 5%, 1 W, 3014 [7518 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR3014W5R00JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1W Wirewound Resistors 50ppm/ 5% 5 SMD-2P7.5x3.5mm Chip Resistor - Surface Mount ROHS | 44 |
|
$0.4589 / $0.7007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR3014W5R00JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR3014W5R00JE
Bourns Inc
RES 5.0 OHM 5% 1W WW 3014 SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.64 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3014 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2.236 V |