There are no models available for this part yet.
Overview of PWR35MM by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWR35MM by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T4663
|
Newark | 35Mm Feeder Terminal (1000V Dc) |Eaton Bussmann PWR35MM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $26.5400 | Buy Now | |
DISTI #
71461935
|
RS | Feeder Terminal, For 3 Phase Busbar, 35mm, 1000VAC/DC, 115A | Bussmann by Eaton PWR35MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 7 |
|
$18.1900 / $22.3200 | Buy Now | |
DISTI #
000000000003635392
|
Sager | Circuit Breaker Accessories 35mm Feeder Terminal (1000v DC) Min Qty: 10 | 0 |
|
$17.2800 / $19.7400 | Buy Now |