Part Details for PWR4318W1000JE by Bourns Inc
Overview of PWR4318W1000JE by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR4318W1000JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6799
|
Newark | Surface Mount Wirewound Resistor, Pwr Series, 100 Ohm, 2 W, - 5%, Smd Rohs Compliant: Yes |Bourns PWR4318W1000JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6980 / $1.2800 | Buy Now |
DISTI #
PWR4318W1000JECT-ND
|
DigiKey | RES SMD 100 OHM 5% 2W 4318 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1002 In Stock |
|
$0.4401 / $1.2400 | Buy Now |
DISTI #
PWR4318W1000JE
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 2 W, 4318 [1145 Metric], Wire Wound, High Power - Tape and Reel (Alt: PWR4318W1000JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-PWR4318W1000JE
|
Mouser Electronics | Wirewound Resistors - SMD 100 OHMS 5% RoHS: Compliant | 1094 |
|
$0.4400 / $1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4442 / $0.5151 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 310 |
|
$0.4800 / $1.5000 | Buy Now |
|
Bristol Electronics | 1123 |
|
RFQ | ||
|
Quest Components | 248 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
PWR4318W1000JE
|
TTI | Wirewound Resistors - SMD 100 OHMS 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4460 / $0.4540 | Buy Now |
DISTI #
PWR4318W1000JE
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 2 W, 4318 [1145 Metric], Wire Wound, High Power - Tape and Reel (Alt: PWR4318W1000JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PWR4318W1000JE
PWR4318W1000JE CAD Models
PWR4318W1000JE Part Data Attributes
|
PWR4318W1000JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4318W1000JE
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 100ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4318, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.65 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4318 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 14.142 V |
Alternate Parts for PWR4318W1000JE
This table gives cross-reference parts and alternative options found for PWR4318W1000JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR4318W1000JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR4318N1000J | Fixed Resistor, Wire Wound, 2W, 100ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4318, CHIP | Bourns Inc | PWR4318W1000JE vs PWR4318N1000J |