Part Details for PWR4318WR500JE by Bourns Inc
Overview of PWR4318WR500JE by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PWR4318WR500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6795
|
Newark | Surface Mount Wirewound Resistor, Pwr Series, 0.5 Ohm, 2 W, - 5%, Smd Rohs Compliant: Yes |Bourns PWR4318WR500JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 301 |
|
$0.6990 / $1.2900 | Buy Now |
DISTI #
PWR4318WR500JECT-ND
|
DigiKey | RES 0.5 OHM 5% 2W 4318 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
387 In Stock |
|
$0.4375 / $1.2400 | Buy Now |
DISTI #
PWR4318WR500JE
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ? 5%, 2 W, 4318 [11020 Metric], Wirewound - Tape and Reel (Alt: PWR4318WR500JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-PWR4318WR500JE
|
Mouser Electronics | Wirewound Resistors - SMD .5ohms 5% RoHS: Compliant | 595 |
|
$0.4400 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 4318 0.5 Ohm 5% 2W ±90ppm/°C Epoxy Resin Pad SMD T/R RoHS: Compliant | 0 |
|
$0.4442 / $0.5151 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 145 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | 1200 |
|
$0.6160 / $1.7600 | Buy Now | |
|
Quest Components | 116 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
PWR4318WR500JE
|
TTI | Wirewound Resistors - SMD .5ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4380 / $0.4580 | Buy Now |
Part Details for PWR4318WR500JE
PWR4318WR500JE CAD Models
PWR4318WR500JE Part Data Attributes
|
PWR4318WR500JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4318WR500JE
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4318, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4318 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |