PWR4412-2SDR0300F
Bourns Inc
Description: Fixed Resistor, Metal Alloy, 5W, 0.03ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 8019, RADIAL LEADED, ROHS COMPLIANT

Overview of PWR4412-2SDR0300F by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for PWR4412-2SDR0300F by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PWR4412-2SDR0300F
Avnet Americas Resistor, 30 Milliohms, ? 1%, 5 W, Radial Leaded, Metal Film, High Current - Bulk (Alt: PWR4412-2SDR0300F) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk 0
RFQ
DISTI # PWR4412-2SDR0300F
Avnet Abacus Resistor, 30 Milliohms, � 1%, 5 W, Radial Leaded, Metal Film, High Current (Alt: PWR4412-2SDR0300F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PWR4412-2SDR0300F by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PWR4412-2SDR0300F by Bourns Inc

PWR4412-2SDR0300F
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Bourns
Construction
Open Frame
JESD-609 Code
e3
Lead Length
3.18 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
270 °C
Operating Temperature-Min
-55 °C
Package Height
25.4 mm
Package Length
20.32 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
85 °C
Resistance
0.03 Ω
Resistor Type
FIXED RESISTOR
Size Code
8019
Surface Mount
NO
Technology
METAL ALLOY
Temperature Coefficient
20 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Want to compare parts?
  1. PWR4412-2SDR0300F
    Bourns Inc
    Fixed Resistor, Metal Alloy, 5W, 0.03ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 8019, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for PWR4412-2SDR0300F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR4412-2SDR0300F by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR4412-2SDR0300F by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR4412-2SDR0300F would you like to use for your alert(s)?
  • Please alert me when PWR4412-2SDR0300F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR4412-2SDR0300F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR4412-2SDR0300F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR4412-2SDR0300F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR4412-2SDR0300F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR4412-2SDR0300F by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: