Part Details for PWR4412-2SDR0300J by Bourns Inc
Overview of PWR4412-2SDR0300J by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR4412-2SDR0300J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR4412-2SDR0300J
|
Avnet Americas | Resistor, 30 Milliohms, ? 5%, 5 W, Radial Leaded, Metal Film, High Current - Bulk (Alt: PWR4412-2SDR0300J) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PWR4412-2SDR0300J
|
Avnet Abacus | Resistor, 30 Milliohms, � 5%, 5 W, Radial Leaded, Metal Film, High Current (Alt: PWR4412-2SDR0300J) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR4412-2SDR0300J
PWR4412-2SDR0300J CAD Models
PWR4412-2SDR0300J Part Data Attributes
|
PWR4412-2SDR0300J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4412-2SDR0300J
Bourns Inc
Fixed Resistor, Metal Alloy, 5W, 0.03ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, 8019, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, 8019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Bourns | |
Construction | Open Frame | |
JESD-609 Code | e3 | |
Lead Length | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 270 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 85 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8019 | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |