PWR4413BR025F
Bourns Inc
Description: RES, RADIAL, METAL ALLOY, 0.025ohm, 1% +/-TOL, 4516 CASE

Overview of PWR4413BR025F by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PWR4413BR025F by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PWR4413BR025F
Avnet Abacus Res, Power, Current Sense, R025 1% 1W Bulk (Alt: PWR4413BR025F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PWR4413BR025F by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR4413BR025F by Bourns Inc

PWR4413BR025F
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Open Frame
JESD-609 Code
e3
Lead Length
4.5 mm
Manufacturer Series
PWR4413
Number of Terminals
2
Operating Temperature-Max
325 °C
Operating Temperature-Min
-55 °C
Package Height
13.5 mm
Package Length
11.43 mm
Package Style
Radial
Package Width
4 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
0.025 Ω
Resistor Type
FIXED RESISTOR
Series
PWR4413
Size Code
4516
Technology
METAL ALLOY
Terminal Finish
Tin (Sn)
Tolerance
1%
Want to compare parts?
  1. PWR4413BR025F
    Bourns Inc
    RES, RADIAL, METAL ALLOY, 0.025ohm, 1% +/-TOL, 4516 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR4413BR025F by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR4413BR025F by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR4413BR025F would you like to use for your alert(s)?
  • Please alert me when PWR4413BR025F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR4413BR025F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR4413BR025F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR4413BR025F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR4413BR025F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR4413BR025F by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: