Part Details for PWR4413BR050F by Bourns Inc
Overview of PWR4413BR050F by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR4413BR050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR4413BR050F
|
Avnet Abacus | Res, Power, Current Sense, BR05 1% 1W Bulk (Alt: PWR4413BR050F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR4413BR050F
PWR4413BR050F CAD Models
PWR4413BR050F Part Data Attributes
|
PWR4413BR050F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4413BR050F
Bourns Inc
RES, RADIAL, METAL ALLOY, 0.05ohm, 1% +/-TOL, 4516 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Construction | Open Frame | |
JESD-609 Code | e3 | |
Lead Length | 4.5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 325 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 11.43 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4516 | |
Technology | METAL ALLOY | |
Terminal Finish | TIN | |
Tolerance | 1% |