PWR4522AS22R0JA
Bourns Inc
Description: RESISTOR, FUSIBLE, WIRE WOUND, 3W, 5%, 90ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of PWR4522AS22R0JA by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PWR4522AS22R0JA by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PWR4522AS22R0JA
Avnet Abacus Power Resistor, Flame Proof, Axial, 22R0 5% 3W 90ppm Bulk (Alt: PWR4522AS22R0JA) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PWR4522AS22R0JA by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR4522AS22R0JA by Bourns Inc

PWR4522AS22R0JA
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FLAME PROOF
Construction
Tubular
Fusing Time
45 s
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
38 mm
Manufacturer Series
PWR4522
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
11.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Resistance
22 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Series
PWR4522
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. PWR4522AS22R0JA
    Bourns Inc
    RESISTOR, FUSIBLE, WIRE WOUND, 3W, 5%, 90ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for PWR4522AS22R0JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR4522AS22R0JA by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR4522AS22R0JA by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR4522AS22R0JA would you like to use for your alert(s)?
  • Please alert me when PWR4522AS22R0JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR4522AS22R0JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR4522AS22R0JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR4522AS22R0JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR4522AS22R0JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR4522AS22R0JA by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: