Part Details for PWR4525W7R50J by Bourns Inc
Overview of PWR4525W7R50J by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PWR4525W7R50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6829
|
Newark | Resistor, Fixed, Power /Bulk, Bag Packaging |Bourns PWR4525W7R50J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 / $0.8190 | Buy Now |
DISTI #
PWR4525W7R50J-ND
|
DigiKey | RES SMD 7.5 OHM 5% 2W 4525 Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7434 | Buy Now |
DISTI #
PWR4525W7R50J
|
Avnet Americas | SMD Chip Resistor, 7.5 Ohm, ± 5%, 2 W, 4525 [1149 Metric], Wire Wound, Power - Bulk (Alt: PWR4525W7R50J) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5750 / $0.6532 | Buy Now |
DISTI #
652-PWR4525W7R50J
|
Mouser Electronics | Wirewound Resistors - SMD 2W 7.5ohms 5% RoHS: Compliant | 0 |
|
$0.6480 / $1.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5930 / $0.7320 | Buy Now |
DISTI #
PWR4525W7R50J
|
Avnet Americas | SMD Chip Resistor, 7.5 Ohm, ± 5%, 2 W, 4525 [1149 Metric], Wire Wound, Power - Bulk (Alt: PWR4525W7R50J) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5750 / $0.6532 | Buy Now |
DISTI #
PWR4525W7R50J
|
Avnet Abacus | SMD Chip Resistor, 7.5 Ohm, � 5%, 2 W, 4525 [1149 Metric], Wire Wound, Power (Alt: PWR4525W7R50J) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5930 / $0.7320 | Buy Now |
Part Details for PWR4525W7R50J
PWR4525W7R50J CAD Models
PWR4525W7R50J Part Data Attributes:
|
PWR4525W7R50J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4525W7R50J
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 7.5ohm, 173V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4525, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.6 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4525 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 173 V |