Part Details for PWR4525WR050JE by Bourns Inc
Overview of PWR4525WR050JE by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR4525WR050JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6750
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR4525WR050JE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
PWR4525WR050JE-ND
|
DigiKey | RES 0.05 OHM 5% 2W 4525 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6565 | Buy Now |
DISTI #
PWR4525WR050JE
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 5%, 2 W, 4525 [11464 Metric], Wirewound - Tape and Reel (Alt: PWR4525WR050JE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
PWR4525W-R050JE
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 5%, 2 W, 4525 [11464 Metric], Wirewound - Tape and Reel (Alt: PWR4525W-R050JE) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-PWR4525WR050JE
|
Mouser Electronics | Wirewound Resistors - SMD .05 ohm 5% RoHS: Compliant | 0 |
|
Order Now |