Part Details for PWR4525WR220FE by Bourns Inc
Overview of PWR4525WR220FE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PWR4525WR220FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3526
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR4525WR220FE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.7960 | Buy Now |
DISTI #
PWR4525WR220FE-ND
|
DigiKey | RES 0.22 OHM 1% 2W 4525 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6828 | Buy Now |
DISTI #
PWR4525WR220FE
|
Avnet Americas | SMD Chip Resistor, 220 MOhm, ? 1%, 2 W, 4525 [11464 Metric], Wirewound - Tape and Reel (Alt: PWR4525WR220FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-PWR4525WR220FE
|
Mouser Electronics | Wirewound Resistors - SMD RESISTOR, FIXED, PWR RoHS: Compliant | 784 |
|
$0.6530 / $1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6520 / $0.7650 | Buy Now |
DISTI #
PWR4525WR220FE
|
Avnet Abacus | SMD Chip Resistor, 220 MOhm, � 1%, 2 W, 4525 [11464 Metric], Wirewound - Tape and Reel (Alt: PWR4525WR220FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6520 / $0.7650 | Buy Now |
Part Details for PWR4525WR220FE
PWR4525WR220FE CAD Models
PWR4525WR220FE Part Data Attributes
|
PWR4525WR220FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4525WR220FE
Bourns Inc
RES SMD 0.22 OHM 1% 2W 4525
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.6 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4525 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 173 V |