There are no models available for this part yet.
Overview of PWR50MM by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWR50MM by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T4664
|
Newark | 50Mm2 Direct-Feed Terminal (1000V Dc) |Eaton Bussmann PWR50MM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1400 / $32.1800 | Buy Now | |
DISTI #
PWR50MM-ND
|
DigiKey | 50MM2 DIRECT-FEED TERMINAL (1000 Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1340 | Buy Now | |
DISTI #
71461941
|
RS | Feeder Terminal, For 3 Phase Busbar, 505mm, 1000VAC/DC, 115A | Bussmann by Eaton PWR50MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 34 |
|
$28.6800 / $37.2500 | Buy Now | |
DISTI #
000000000003635393
|
Sager | Fuse Holder 50mm2 Direct-Feed Terminal (1000v DC) Min Qty: 10 | 0 |
|
$20.9500 / $23.2800 | Buy Now |