Part Details for PWR52701JLF by TT Electronics Resistors
Overview of PWR52701JLF by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR52701JLF
PWR52701JLF CAD Models
PWR52701JLF Part Data Attributes
|
PWR52701JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWR52701JLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 2700ohm, 5% +/-Tol, Through Hole Mount, 5035, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAMEPROOF | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 4.318 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8.8 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 85 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5035 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |