Part Details for PWR5322WR330JE by Bourns Inc
Overview of PWR5322WR330JE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR5322WR330JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6663
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR5322WR330JE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 / $0.5670 | Buy Now |
DISTI #
118-PWR5322WR330JETR-ND
|
DigiKey | RESISTOR, FIXED, POWER Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4970 | Buy Now |
DISTI #
PWR5322WR330JE
|
Avnet Americas | SMD Chip Resistor, 330 MOhm, ± 5%, 3 W, 5322 [13525 Metric], Wirewound - Tape and Reel (Alt: PWR5322WR330JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4625 / $0.5254 | Buy Now |
DISTI #
652-PWR5322WR330JE
|
Mouser Electronics | Wirewound Resistors - SMD RESISTOR, FIXED, POWER RoHS: Compliant | 0 |
|
$0.4890 / $0.4960 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4696 / $0.5445 | Buy Now | |
DISTI #
PWR5322WR330JE
|
Avnet Americas | SMD Chip Resistor, 330 MOhm, ± 5%, 3 W, 5322 [13525 Metric], Wirewound - Tape and Reel (Alt: PWR5322WR330JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4625 / $0.5254 | Buy Now |
|
Master Electronics | 0 |
|
$0.4696 / $0.5445 | Buy Now |
Part Details for PWR5322WR330JE
PWR5322WR330JE CAD Models
PWR5322WR330JE Part Data Attributes:
|
PWR5322WR330JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR5322WR330JE
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.65 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5322 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.995 V |
Alternate Parts for PWR5322WR330JE
This table gives cross-reference parts and alternative options found for PWR5322WR330JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR5322WR330JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR5322NR330JE | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP | Bourns Inc | PWR5322WR330JE vs PWR5322NR330JE |