-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6826
|
Newark | Surface Mount Wirewound Resistor, Pwr5322 Series, 0.5 Ohm, 3 W, - 5%, Smd Rohs Compliant: Yes |Bourns PWR5322WR500JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1200 |
|
$0.7380 / $1.3600 | Buy Now |
DISTI #
05R8135
|
Newark | Res, Wirewound, 0R5, 5%, 3W, Smd, Resistance:0.5Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Pwr Series, Voltage Rating:- Rohs Compliant: Yes |Bourns PWR5322WR500JE RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7290 | Buy Now |
DISTI #
PWR5322WR500JECT-ND
|
DigiKey | RES 0.5 OHM 5% 3W 5322 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1958 In Stock |
|
$0.4653 / $1.3100 | Buy Now |
DISTI #
PWR5322WR500JE
|
Avnet Americas | SMD Chip Resistor, 500 Milliohm, ? 5%, 3 W, 5322 [1355 Metric], Wire Wound - Tape and Reel (Alt: PWR5322WR500JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4625 / $0.5254 | Buy Now |
DISTI #
652-PWR5322WR500JE
|
Mouser Electronics | Wirewound Resistors - SMD .5ohms 5% RoHS: Compliant | 1778 |
|
$0.4650 / $1.3100 | Buy Now |
DISTI #
71279442
|
RS | RESISTOR, FIXED, POWER | Bourns PWR5322WR500JE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 5322 0.5 Ohm 5% 3W ±90ppm/°C Epoxy Resin J-Lead SMD T/R RoHS: Compliant |
1750 In Stock |
|
$0.4416 / $0.4849 | Buy Now |
DISTI #
51541533
|
Verical | Res Wirewound 5322 0.5 Ohm 5% 3W ±90ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1632 | Americas - 1500 |
|
$0.5858 / $0.6304 | Buy Now |
DISTI #
PWR5322WR500JE
|
TTI | Wirewound Resistors - SMD .5ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4720 / $0.5310 | Buy Now |
DISTI #
PWR5322WR500JE
|
Avnet Abacus | SMD Chip Resistor, 500 Milliohm, � 5%, 3 W, 5322 [1355 Metric], Wire Wound - Tape and Reel (Alt: PWR5322WR500JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR5322WR500JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR5322WR500JE
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 75 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5322 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |