Part Details for PWS1632150KD by Nichicon Corporation
Overview of PWS1632150KD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWS1632150KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWS1632150KD-ND
|
DigiKey | CAP FILM 0.015UF 10% 630VDC AXL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
699 In Stock |
|
$0.6029 / $1.7600 | Buy Now |
DISTI #
647-PWS1632150KD
|
Mouser Electronics | Film Capacitors Cylindrical. axial 7 x 19 RoHS: Compliant | 535 |
|
$0.5910 / $1.7500 | Buy Now |