Part Details for PWS2152150KG by Nichicon Corporation
Overview of PWS2152150KG by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWS2152150KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWS2152150KG-ND
|
DigiKey | CAP FILM 0.015UF 10% 1.5KVDC AXL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
797 In Stock |
|
$0.7000 / $1.3500 | Buy Now |
DISTI #
647-PWS2152150KG
|
Mouser Electronics | Film Capacitors Cylindrical. axial 10.5 x 27 RoHS: Compliant | 0 |
|
$0.7000 / $1.3500 | Order Now |
Part Details for PWS2152150KG
PWS2152150KG CAD Models
PWS2152150KG Part Data Attributes:
|
PWS2152150KG
Nichicon Corporation
Buy Now
|
Compare Parts:
PWS2152150KG
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |