There are no models available for this part yet.
Overview of PWS2185 by Tektronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWS2185 by Tektronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R7677
|
Newark | Bench Power Supply, 18Vdc, 5A, Power Supply Output Type:Fixed, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:18V, Output Current Min:0A, Output Current Max:5A, Power Rating:350Va, Supply Voltage Min:99Vac Rohs Compliant: Yes |Tektronix PWS2185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70136981
|
RS | PWS2185 Bench Power Supply, 1 Output 0 - 18V dc 0 - 5A | Tektronix PWS2185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$834.0000 | RFQ |